The Conga-CA6/E680 is a single-board computer with a 1.6GHz frequency, supporting DDR2 memory with 2GB of RAM and an L2 cache. It operates within a temperature range of 0°C to 60°C and requires a 12V operating supply voltage. The board consumes 4.5W of power and features interfaces for I2C, USB, Ethernet, SATA, and PCI.
Congatec conga-CA6/E680 technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 4.5W |
| Series | conga-CA6 |
| RoHS | Compliant |
No datasheet is available for this part.