The conga-CAx/520PT-1GSSD2/PCIe board operates at a frequency of 1.33GHz and features 1GB of DDR2 memory with a 2MB L2 cache. It supports various interfaces, including I2C, USB, Ethernet, and SATA, and is powered by a 12V supply voltage. The board consumes a maximum of 2.2W of power and is designed to operate within a temperature range of -40°C to 85°C.
Congatec conga-CAx/520PT-1GSSD2/PCIe technical specifications.
| Frequency | 1.33GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 2.2W |
| Series | conga-CAx |
| RoHS | Compliant |
No datasheet is available for this part.
