
The conga-CAx/Z510PT-1GB is a single board computer with a 1.1GHz processor, 1GB of DDR2 memory, and a 2.2W power consumption. It supports multiple interfaces including I2C, USB, Ethernet, SATA, and PCI. Operating temperature ranges from -40°C to 85°C, and it requires a 12V operating supply voltage.
Sign in to ask questions about the Congatec conga-CAx/Z510PT-1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-CAx/Z510PT-1GB technical specifications.
| Frequency | 1.1GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 2.2W |
| Series | conga-CAx |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-CAx/Z510PT-1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
