
The conga-CS45/SL9400 is a 1.86GHz computer module with 4GB of DDR2 memory and a 4MB L2 cache. It supports I2C, USB, Ethernet, SATA, and PCI interfaces. Operating supply voltage is 12V, and maximum power consumption is 17W. The module is designed to operate within a temperature range of 0°C to 60°C.
Sign in to ask questions about the Congatec conga-CS45/SL9400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-CS45/SL9400 technical specifications.
| Frequency | 1.86GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 17W |
| Series | conga-CS45 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-CS45/SL9400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.