Computer-On-Modules - COM ETX AMD ONTARIO T48N 1.4GHz
Checking distributor stock and pricing after the page loads.
| Frequency | 1.4GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 18W |
| RoHS | Compliant |