The CONGA-ELXECO-256-LVDS module features 256MB of L2 cache memory, operating at a frequency of 500MHz. It is powered by a 5V supply and supports multiple interfaces, including I2C, USB, and Ethernet. The module is packaged in bulk and has a maximum operating temperature of 60°C, with a minimum operating temperature of 0°C. Its power consumption is 3.6W.
Sign in to ask questions about the Congatec CONGA-ELXECO-256-LVDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec CONGA-ELXECO-256-LVDS technical specifications.
| Frequency | 500MHz |
| Interface | I2C, USB, Ethernet, IrDA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 256MB |
| Memory Type | L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 3.6W |
| RoHS | Compliant |
Download the complete datasheet for Congatec CONGA-ELXECO-256-LVDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.