
The conga-QA/Z510-1GSSD2 is a single-board computer from Congatec that features a 1.1GHz processor. It is equipped with 1GB of DDR2 memory, which includes a 2MB L2 cache. The board operates within a temperature range of 0 to 60°C and requires a 5V power supply to function, consuming a maximum of 5 watts of power. The conga-QA/Z510-1GSSD2 supports a variety of interfaces, including I2C, USB, Ethernet, SATA, and PCI.
Sign in to ask questions about the Congatec conga-QA/Z510-1GSSD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-QA/Z510-1GSSD2 technical specifications.
| Frequency | 1.1GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 5W |
| Series | conga-QA |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-QA/Z510-1GSSD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.