
The conga-QA/Z530-1GSSD2 module operates at a frequency of 1.6GHz and supports multiple interfaces including I2C, USB, Ethernet, SATA, and PCI. It features 1GB of DDR2 memory with an L2 cache and operates within a temperature range of 0 to 60°C. The module requires a 5V operating supply voltage and consumes up to 5W of power.
Congatec conga-QA/Z530-1GSSD2 technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 5W |
| Series | conga-QA |
| RoHS | Compliant |
No datasheet is available for this part.