
The Conga-QA6/E620-1G is a single board computer with a frequency of 600MHz, supporting multiple interfaces including I2C, USB, CAN, Ethernet, SATA, and PCI. It operates within a temperature range of 0°C to 60°C and requires a 5V operating supply voltage. The board features 1GB of DDR2 memory and a 2.7W power consumption.
Congatec conga-QA6/E620-1G technical specifications.
| Frequency | 600MHz |
| Interface | I2C, USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Consumption | 2.7W |
| Series | conga-QA6 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-QA6/E620-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.