
The conga-QA6/E620T-1G is a 600MHz module featuring I2C, USB, CAN, Ethernet, SATA, and PCI interfaces. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The module consumes 2.7W of power and is equipped with 1GB of DDR2 memory and an L2 cache. It belongs to the conga-QA6 series.
Sign in to ask questions about the Congatec conga-QA6/E620T-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-QA6/E620T-1G technical specifications.
| Frequency | 600MHz |
| Interface | I2C, USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 2.7W |
| Series | conga-QA6 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-QA6/E620T-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.