
Computer-On-Modules - COM QSEVEN INTEL ATOM E640 1.0GHz
Congatec conga-QA6/E640-2G technical specifications.
| Frequency | 1GHz |
| Interface | I2C, USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 3W |
| Series | conga-QA6 |
| RoHS | Compliant |
No datasheet is available for this part.
