
The Conga-QA6/E640T-1G is a single board computer designed for a wide range of applications. It features a 1GHz processor and 1GB of DDR2 memory, providing a reliable and efficient computing platform. The board operates within a temperature range of -40°C to 85°C, making it suitable for use in various environments. It requires a 5V operating supply voltage and consumes a maximum of 3 watts of power. The Conga-QA6/E640T-1G supports a variety of interfaces, including I2C, USB, CAN, Ethernet, SATA, and PCI, allowing for easy integration with other devices and systems.
Congatec conga-QA6/E640T-1G technical specifications.
| Frequency | 1GHz |
| Interface | I2C, USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 3W |
| Series | conga-QA6 |
| RoHS | Compliant |
No datasheet is available for this part.
