
Computer-On-Modules - COM QSEVEN INTEL ATOM E660 1.3GHz
Congatec conga-QA6/E660-1G technical specifications.
| Interface | I2C, USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Series | conga-QA6 |
| RoHS | Compliant |
No datasheet is available for this part.
