
The conga-QA6/E680-1G module operates at frequencies up to 1.6GHz and supports multiple interfaces including I2C, USB, CAN, Ethernet, SATA, and PCI. It features 1GB of DDR2 memory with an L2 cache. The module is powered by a 5V supply and consumes up to 3.9W of power. It is designed to operate within a temperature range of 0°C to 60°C.
Congatec conga-QA6/E680-1G technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 3.9W |
| Series | conga-QA6 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-QA6/E680-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
