
The conga-QA6/E680T-1G module operates at a frequency of 1.6GHz and supports multiple interfaces including I2C, USB, CAN, Ethernet, SATA, and PCI. It features 1GB of DDR2 memory with an L2 cache and operates within a temperature range of -40°C to 85°C. The module consumes 3.9W of power and is supplied with a 5V operating voltage.
Congatec conga-QA6/E680T-1G technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 3.9W |
| Series | conga-QA6 |
| RoHS | Compliant |
No datasheet is available for this part.
