
This 2GB DDR2 SDRAM module features a 1.6GHz CPU and supports various interfaces including I2C, USB, CAN, Ethernet, SATA, and PCI. It operates within a temperature range of -40°C to 85°C and consumes 3.9W of power from a 5V supply. The module is part of the conga-QA6 series.
Congatec conga-QA6/E680T-2G technical specifications.
| Frequency | 1.6GHz |
| Interface | I2C, USB, CAN, Ethernet, SATA, PCI |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 3.9W |
| Series | conga-QA6 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-QA6/E680T-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.