
Computer-On-Modules - COM QSEVEN AMD ONTARIO T40E 1GHz 2GB DDR3
Checking distributor stock and pricing after the page loads.
| Frequency | 1GHz |
| Interface | I2C, USB, PCIe, SATA |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 6.4W |
| Series | QAF |
| RoHS | Compliant |
