Congatec conga-QAF/T40R-2GSSD8 technical specifications.
| Frequency | 1GHz |
| Interface | I2C, USB, PCIe, SATA |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 5.5W |
| Series | QAF |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-QAF/T40R-2GSSD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.