Congatec conga-QMX6/iQC-1GeMMC2 technical specifications.
| Frequency | 800MHz |
| Interface | I2C, SPI, USB, CAN, PCIe, SATA |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 5W |
| RoHS | Compliant |
No datasheet is available for this part.