
The conga-QMX6/QC-2GeMMC4 module operates at a frequency of 1GHz and has a memory size of 2GB. It can interface with various protocols including I2C, SPI, USB, CAN, PCIe, and SATA. The module is designed to operate within a temperature range of 0°C to 60°C. It requires a 5V operating supply voltage and consumes a maximum of 5W of power. The module is supplied in bulk packaging.
Congatec conga-QMX6/QC-2GeMMC4 technical specifications.
| Frequency | 1GHz |
| Interface | I2C, SPI, USB, CAN, PCIe, SATA |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 5W |
| Series | QMX6 |
| RoHS | Compliant |
No datasheet is available for this part.
