Sign in to ask questions about the Congatec conga-QMX6/SC-1GeMMC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-QMX6/SC-1GeMMC4 technical specifications.
| Frequency | 1GHz |
| Interface | I2C, SPI, USB, CAN, PCIe, SATA |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 5W |
| Series | QMX6 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-QMX6/SC-1GeMMC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
