
The conga-TM67/i3-2330E is a 2.2GHz module with I2C, USB, Ethernet, SATA, and PCI interfaces. It operates within a temperature range of 0°C to 60°C and consumes up to 35W of power. The module features 16GB of DDR3 memory with an L2 cache and is designed for use with a 12V supply voltage.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.2GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 16GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 35W |
| Series | conga-TM67 |
| RoHS | Compliant |