
The conga-TM67/i7-2710QE is a 2.1GHz processor with 16GB of DDR3 memory and a 12V operating supply voltage. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The module consumes 45W of power and supports various interfaces including I2C, USB, Ethernet, SATA, and PCI.
Congatec conga-TM67/i7-2710QE technical specifications.
| Frequency | 2.1GHz |
| Interface | I2C, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 16GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 45W |
| Series | conga-TM67 |
| RoHS | Compliant |
No datasheet is available for this part.