
The conga-X915/CM600-512eco module operates at frequencies up to 600MHz and supports I2C, USB, Ethernet, and PCI interfaces. It features 2GB of DDR2 memory with an L2 cache and a power consumption of 7W. The module is designed to operate within a temperature range of 0-60°C and is supplied with a 5V operating voltage.
Sign in to ask questions about the Congatec conga-X915/CM600-512eco datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-X915/CM600-512eco technical specifications.
| Frequency | 600MHz |
| Interface | I2C, USB, Ethernet, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 7W |
| Series | conga-X915 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-X915/CM600-512eco to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.