
The Conga-X945/423 is a high-performance module with a 1.06GHz processor, supporting I2C, USB, Ethernet, IrDA, SATA, and PCI interfaces. It features 2GB of DDR2 memory and a 2MB L2 cache. The module operates within a temperature range of 0°C to 60°C and requires a 5V supply voltage. With a power consumption of 5.5W, the Conga-X945/423 is suitable for a variety of applications.
Congatec conga-X945/423 technical specifications.
| Package/Case | 423 |
| Frequency | 1.06GHz |
| Interface | I2C, USB, Ethernet, IrDA, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 5.5W |
| Series | conga-X945 |
| RoHS | Compliant |
No datasheet is available for this part.
