Sign in to ask questions about the Congatec conga-X945/L7400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-X945/L7400 technical specifications.
| Frequency | 1.5GHz |
| Interface | I2C, USB, Ethernet, IrDA, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 17W |
| Series | conga-X945 |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-X945/L7400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
