Development Boards & Kits - x86 DEBUG PLATFORM FOR XTX MODULES
Congatec conga-Xdebug technical specifications.
| Interface | SATA, PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.