Sign in to ask questions about the Congatec conga-Xeval datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Congatec conga-Xeval technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, IrDA, SATA, PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Congatec conga-Xeval to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
