Sign in to ask questions about the Conitec 190637-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conitec 190637-6 technical specifications.
| Height | 22mm |
| Length | 172mm |
| Weight | 750g |
| Width | 118mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conitec 190637-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
