Conitec GALEP-4 technical specifications.
| Height | 33mm |
| Interface | Parallel, USB |
| Length | 118mm |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conitec GALEP-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
