Connect ONE CO2064/48LI-3(SP) technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE CO2064/48LI-3(SP) to view detailed technical specifications.
No datasheet is available for this part.