
Connect ONE CO2144/48LI-3 technical specifications.
| Package/Case | LQFP |
| Data Rate | 2.4Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE CO2144/48LI-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.