
WiFi / 802.11 Development Tools Nano WiREACH SMT Evaluation Board
Sign in to ask questions about the Connect ONE II-EVB-365SMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Connect ONE II-EVB-365SMT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Interface | SPI, RS-232, USB |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE II-EVB-365SMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
