Instant Internet Evaluation Board
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Evaluation Kit | Yes |
| Frequency | 2.462GHz |
| Interface | SPI, Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |