Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CONNECT ONE
IL100-0-110
Datasheet
Connect ONE
IL100-0-110
Volume Production
Ethernet Modules iLAN-100 110V
Ethernet Modules iLAN-100 110V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Data Rate
230Kbps
Interface
RS-232, Ethernet
Max Operating Temperature
50°C
Min Operating Temperature
5°C
Operating Supply Voltage
24V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account