RS-232 Interface IC Secure iLAN-RS232-AC 220
Connect ONE IL2128-232-220 technical specifications.
| Data Rate | 1Mbps |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE IL2128-232-220 to view detailed technical specifications.
No datasheet is available for this part.