The IW-ANT2-BL is a 2.4GHz SMA chip antenna with a data rate of 3Mbps and an impedance of 50 ohms. It operates within a temperature range of -20°C to 75°C and is supplied with a voltage between 2.97V and 3.63V. The antenna has a height of 82.5mm and a VSWR of 2. It is designed for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Height | 82.5mm |
| Impedance | 50R |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |