
WiFi / 802.11 Modules Sec srial-/802.11b/g WL embedded dvc srvr
Sign in to ask questions about the Connect ONE IW-SM2128MW-EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Connect ONE IW-SM2128MW-EU technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | Serial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 15dBm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE IW-SM2128MW-EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
