CONNECTOR
Checking distributor stock and pricing after the page loads.
Connect ONE IW-SM2144N1-EU technical specifications.
| Data Rate | 3Mbps |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.