
Connect ONE iW-SM2144N1-EU-0 technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, Serial, USB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 15dBm |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE iW-SM2144N1-EU-0 to view detailed technical specifications.
No datasheet is available for this part.
