Connect ONE iW-SM2144SMT-N-OB-I technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 72.2Mbps |
| Frequency | 2.462GHz |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.