
WiFi / 802.11 Modules Secure iWiFi RS232 Pwr via DB9 Pin9 Eur
Connect ONE IW2128-232-EU-009 technical specifications.
| Data Rate | 54Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE IW2128-232-EU-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
