WiFi / 802.11 Modules Secure iWiFi RS232 Pwr via DB9 US
Checking distributor stock and pricing after the page loads.
| Data Rate | 54Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 9V |
| RoHS | Compliant |
