WiFi / 802.11 Modules Secure iWiFi RS232 110v US
Checking distributor stock and pricing after the page loads.
| Data Rate | 54Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Desktop |
| Operating Supply Voltage | 9V |
| RoHS | Compliant |
