Carrier board for NVIDIA Jetson TX2 and TX1, featuring 5 Gigabit Ethernet ports (1000Mbps) and 4 USB ports. Includes 2 RS232 serial ports and 1 I2C interface. Offers a host clock rate of 2000 MHz and an HDMI display interface, suitable for Gigabit Ethernet Vision applications.
Connect Tech ASG007 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 5 |
| Host Clock Rate | 2000MHz |
| Display Interface | HDMI |
| RS422 | 0 |
| RS232 | 2 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 1 |
| PATA | 0 |
| SATA | 0 |
| UART | 2 |
| VGA | 0 |
| GPIO | 1 |
| PS/2 | 0 |
| USB | 4 |
| PCI | 0 |
| Application | Gigabit Ethernet Vision |
| Ethernet Speed | 1000Mbps |
No datasheet is available for this part.