The QCG201 is a carrier board with two SATA ports and four USB ports, supporting 1000Mbps Ethernet connectivity. It does not support hot swap or CompactPCI. The board has one RS232 interface and one audio interface for line in and line out. It operates within a standard operating temperature range and meets unspecified compliance standards.
Checking distributor stock and pricing after the page loads.
Connect Tech QCG201 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| Display Interface | DP|eDP |
| RS422 | 0 |
| RS232 | 1 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Audio Interfaces | 1@Line In/1@Line Out |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 2 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 4 |
| PCI | 0 |
| Ethernet Speed | 1000Mbps |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.