A 10.1-inch color active-matrix TFT LCD module provides 1024 by 600 pixel WVGA resolution in a 16:9 format. The display uses amorphous-silicon TFT switching with RGB vertical-stripe pixels, normally-black operation, and an anti-glare surface. The module has a 235.0 mm by 143.0 mm by 5.0 mm typical outline and uses LED side-light backlighting with 42 LEDs. The display operates from a 3.3 V typical digital supply and is rated for -20 °C to 70 °C operation. RoHS and halogen-free compliance are stated for the module.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Connect CXT101H39-42E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display size | 10.1 diagonalin |
| Resolution | 1024 RGB (H) x 600 (V)pixels |
| Display area | 222.72 (H) x 125.28 (V)mm |
| Outline dimensions | 235.0 x 143.0 x 5.0 typicalmm |
| Display mode | Normally black |
| Pixel arrangement | RGB vertical stripe |
| Pixel pitch | 0.2175 (H) x 0.2088 (V)mm |
| Backlight type | LED side-light, 42 LEDs |
| Surface treatment | Anti-glare |
| Interface connector | 50-pin FPC, 0.5 mm pitch |
| Module weight | 300 typical, 320 maxg |
| Operating temperature | -20 to 70°C |
| Storage temperature | -30 to 80°C |
| White luminance | 400 min, 440 typicalnits |
| Contrast ratio | 600 min, 800 typical |
| Viewing angle | 80 min, 85 typical all directionsdegrees |
| Digital power supply voltage | 3.0 min, 3.3 typical, 3.6 maxV |
| LED current | 240 min, 260 typicalmA |
| LED voltage | 9.6 min, 10.0 typicalV |
| LED operating life | 20000 typicalhours |
| Dot clock frequency | 51.2 typical at 60 Hz frame rateMHz |
| RoHS | Compliant |
| Halogen Free | Compliant |
Download the complete datasheet for Connect CXT101H39-42E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Connect CXT101H39-42E
Bill of materials for the Olimex LCD-DRIVER Rev B, featuring a 10.1-inch capacitive touch display driver with AT24C16C EEPROM and AP3036 backlight drivers.