This module operates within a temperature range of -30°C to 85°C and can supply a maximum voltage of 6V. It has a transmitting current of 25.1mA and a sensitivity of -84dBm. The module is packaged in a tray with a single unit and is designed for chassis mount with screw attachment.
Connectblue CB-OBS411X-04-0 technical specifications.
| Package/Case | Module |
| Current - Transmitting | 25.1mA |
| Data Rate | 1.36Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Tray |
| Sensitivity | -84dBm |
| Series | CB-OBS |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OBS411X-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.