
Connectblue CB-OBS421I-06-0 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Screw |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OBS421I-06-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.