
SERIAL PORT MODULE INT ANT
Connectblue CB-OBS421I-14-0 technical specifications.
| Package/Case | Module |
| Current - Transmitting | 44mA |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OBS421I-14-0 to view detailed technical specifications.
No datasheet is available for this part.
